CAMDENBOSS BEL120033 Rechargeable Battery, Lead Acid, 3.3 Ah, 12 V, T1 Terminals
Camden Electronics BEL120033 technical specifications.
| Capacity | 3.3ah |
| Chemistry/Technology | Lead Acid |
| Height | 61mm |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Weight | 1.39kg |
| Width | 67mm |
| RoHS | Not Compliant |
Download the complete datasheet for Camden Electronics BEL120033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.