CAMDENBOSS BEL120050 Rechargeable Battery, Absorbent Glass Mat, Lead Acid, 5 Ah, 12 V, T1 Terminals
Camden Electronics BEL120050 technical specifications.
| Capacity | 5ah |
| Chemistry/Technology | Lead Acid |
| Height | 101mm |
| Mount | Sealed |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Weight | 1.95kg |
| Width | 70mm |
| RoHS | Not Compliant |
Download the complete datasheet for Camden Electronics BEL120050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.