CAMDENBOSS BEL120450 Rechargeable Battery, Absorbent Glass Mat, Lead Acid, 45 Ah, 12 V, M6 Bolt
Camden Electronics BEL120450 technical specifications.
| Capacity | 45ah |
| Chemistry/Technology | Lead Acid |
| Height | 170mm |
| Mount | Bolt |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Weight | 14.6kg |
| Width | 166mm |
| RoHS | Not Compliant |
Download the complete datasheet for Camden Electronics BEL120450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.