
CAMDENBOSS BEV120180 Rechargeable Battery, Valve Regulated Lead Acid, Single Cell, Lead Acid, 17 Ah, 12 V, M5 Insert
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Camden Electronics BEV120180 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacity | 17ah |
| Chemistry/Technology | Lead Acid |
| Height | 167mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Weight | 5.5kg |
| Width | 76mm |
| RoHS | Not Compliant |
Download the complete datasheet for Camden Electronics BEV120180 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
