
CAMDENBOSS CE41.00.AM Limit Switch, Plunger, 30 N, 400 V, 10 A, 250 V, 2.8 A
Sign in to ask questions about the Camden Electronics CE41.00.AM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Camden Electronics CE41.00.AM technical specifications.
| Package/Case | Metal |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Camden Electronics CE41.00.AM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
