
CAMDENBOSS CIM/15W-DFS CONNECTOR, D SUB, RECEPTACLE, 15WAY
Sign in to ask questions about the Camden Electronics CIM/15W-DFS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Camden Electronics CIM/15W-DFS technical specifications.
| Current Rating | 1A |
| Number of Ports | 15 |
| Reach SVHC Compliant | No |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics CIM/15W-DFS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
