
Camden Electronics CIM/34W-IDCS technical specifications.
| Package/Case | Module |
| Current Rating | 1A |
| Number of Ports | 34 |
| Reach SVHC Compliant | No |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics CIM/34W-IDCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
