
CAMDENBOSS CIM/50W-DMFS Terminal Block Interface, D Sub 50 Position Plug & D Sub 50 Position Receptacle
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Camden Electronics CIM/50W-DMFS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Camden Electronics CIM/50W-DMFS technical specifications.
| Package/Case | Module |
| Current Rating | 100mA |
| Reach SVHC Compliant | No |
| Voltage Rating | 50V |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics CIM/50W-DMFS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
