
DIODE MODULE, 250V, 1A, 8WAY
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Camden Electronics CIM/8W-D10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Camden Electronics CIM/8W-D10 technical specifications.
| Package/Case | Module |
| Current Rating | 1A |
| Number of Ports | 8 |
| Reach SVHC Compliant | No |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics CIM/8W-D10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
