
Camden Electronics CIM/9W-DMFS technical specifications.
| Current Rating | 100mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 50V |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics CIM/9W-DMFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
