
CAMDENBOSS CIM/RJ45 Terminal Block Interface, RJ45 Receptacle, Screw Terminal Block, 500 mA, 125 V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Camden Electronics CIM/RJ45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Camden Electronics CIM/RJ45 technical specifications.
| Package/Case | Module |
| Current Rating | 500mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics CIM/RJ45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.