
CAMDENBOSS CIM/USBA Terminal Block Interface, USB A Receptacle, Screw Terminal Block, 100 mA, 30 V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Camden Electronics CIM/USBA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Camden Electronics CIM/USBA technical specifications.
| Package/Case | Module |
| Current Rating | 100mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics CIM/USBA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
