
CAMDENBOSS CIM/USBB Terminal Block Interface, USB B Receptacle, Screw Terminal Block, 100 mA, 30 V
Camden Electronics CIM/USBB technical specifications.
| Package/Case | Module |
| Current Rating | 100mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics CIM/USBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
