Camden Electronics CNMB/5/TGS technical specifications.
| Package/Case | Module |
| Height | 20mm |
| Length | 87.6mm |
| Material | PC |
| Reach SVHC Compliant | Yes |
| Width | 13.8mm |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics CNMB/5/TGS to view detailed technical specifications.
No datasheet is available for this part.