
This relay features a 10A current rating, 450V AC voltage rating, and a maximum operating temperature of 85°C. The contacts are made of brass and plated with nickel. The insulation material is nylon, and the jacket is made of PA6. The wire/cable diameter is 2.5mm. It is not Reach SVHC compliant.
Sign in to ask questions about the Camden Electronics CSR1TB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Camden Electronics CSR1TB technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Insulation Material | Nylon |
| Jacket Material | PA6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -5°C |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 450V |
| Wire/Cable Diameter | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics CSR1TB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.