CAMDENBOSS - CTB0110/2 - TERMINAL BLOCK, WIRE TO BRD, 2POS, 12AWG
Sign in to ask questions about the Camden Electronics CTB0110/2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Camden Electronics CTB0110/2 technical specifications.
| Package/Case | 300 |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 14A |
| Flammability Rating | UL94 V-0 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 30AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Camden Electronics CTB0110/2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.