CAMDENBOSS - CTB1202/2BK - TERMINAL BLOCK, WIRE TO BRD, 2POS, 16AWG
Sign in to ask questions about the Camden Electronics CTB1202/2BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Camden Electronics CTB1202/2BK technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Reach SVHC Compliant | No |
| Series | CTB1000 |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics CTB1202/2BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.