
The CTB9300/4AO connector is a 4-contact male connector with a brass contact material and copper plating. It has a current rating of 12A and a maximum operating temperature of 125°C. The connector is rated for a maximum voltage of 380V AC and is suitable for use in applications where a high current and voltage are required. The CTB9300/4AO is a non-RoHS compliant and non-SVHC compliant connector, and is manufactured by Camden Electronics.
Camden Electronics CTB9300/4AO technical specifications.
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Copper |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 380V |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | CTB9300/AO |
| Termination | Through Hole |
| Working Voltage | 380V |
| RoHS | Not Compliant |
Download the complete datasheet for Camden Electronics CTB9300/4AO to view detailed technical specifications.
No datasheet is available for this part.