
The CTB9500/3 is a 3-pin connector with a brass contact material and copper plating. It has a current rating of 12A and a maximum operating temperature of 125°C. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a through hole termination and has a lead pitch of 7.5mm.
Camden Electronics CTB9500/3 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Copper |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 750V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CTB9500/A |
| Termination | Through Hole |
| Voltage Rating | 750V |
| Voltage Rating (AC) | 750V |
| RoHS | Compliant |
No datasheet is available for this part.