
CAMDENBOSS CTSN431/12/F Panel Mount Barrier Terminal Block, 1 Row, 12 Ways, 17.5 A, 450 V
Sign in to ask questions about the Camden Electronics CTSN431/12/F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Camden Electronics CTSN431/12/F technical specifications.
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-2 |
| Material | Polypropylene |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics CTSN431/12/F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
