Camden Electronics NE32180213 technical specifications.
| Color | Black |
| Depth | 39mm |
| Height | 132.5mm |
| Length | 15mm |
| Material | Polyamide |
| Mount | Rack |
| Reach SVHC Compliant | No |
| Weight | 70g |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics NE32180213 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.