
SEALING GASKET, FOR BOX 105X56X39MM
Sign in to ask questions about the Camden Electronics SA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Camden Electronics SA1 technical specifications.
| Height | 39mm |
| Length | 105mm |
| Material | Rubber |
| Mount | Box |
| Reach SVHC Compliant | No |
| Width | 56mm |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics SA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.