
CAMDENBOSS SA34 Enclosure Accessory, Sealing Gasket, 2000 Series Enclosures
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Camden Electronics SA34 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Camden Electronics SA34 technical specifications.
| Height | 40mm |
| Length | 140mm |
| Material | Rubber |
| Reach SVHC Compliant | No |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics SA34 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
