The CBHUB-01-GY is a size 1 IoT hub sensor enclosure designed for wall-mounted applications. It features a circular recessed front face for sensors or branding and is molded in high-impact UL94-V0 ABS. The enclosure consists of a front and back that clip together, requiring a tool for disassembly once wall-mounted. It includes internal PCB mounting pillars and cable entry points.
Camdenboss CBHUB-01-GY technical specifications.
| External Length | 86mm |
| External Width | 86mm |
| External Height | 26.5mm |
| Material | ABS UL94-V0 |
| Weight | 45g |
| Color | Grey |
| Flammability Rating | UL94-V0 |
| RoHS | Compliant |
No datasheet is available for this part.