A versatile wall-mountable enclosure specifically designed for IoT applications. It features a unique PCMCIA-style lid for easy access and internal PCB mounting pillars. The unit is molded in high-quality UL94-V0 ABS and includes a lid and base that clip together for quick assembly.
Camdenboss CBNODE-02-GY technical specifications.
| External Length | 80mm |
| External Width | 80mm |
| External Height | 53mm |
| Internal Length | 74mm |
| Internal Width | 74mm |
| Internal Height | 47mm |
| Material | ABS UL94-V0 |
| Weight | 75g |
| IP Rating | IP40 |
| Flammability Rating | UL94-V0 |
| RoHS | Compliant |
No datasheet is available for this part.