Circular / Hexagonal IoT enclosure designed for industrial and smart home applications. Manufactured in the UK from 100% recyclable ABS UL94-V0 material. Features 6 solid self-retaining removable end panels allowing for cable entry from all sides. The base includes mounting bosses for PCBs and a Raspberry Pi footprint. The lid is smooth and bevelled, suitable for digital printing and 2.5 inch screens.
Checking distributor stock and pricing after the page loads.
Camdenboss CBNODE-03-GY technical specifications.
| External Length | 146mm |
| External Width | 130mm |
| External Height | 45mm |
| Internal Height | 34.5mm |
| Weight | 120g |
| Material | ABS UL94-V0 |
| IP Rating | IP30 |
| IK Rating | IK07 |
| Panel Configuration | 6 Solid Panels |
| Flammability Rating | UL94-V0 |
| REACH | Compliant |
| RoHS | Compliant |