An easy assembly IoT enclosure designed for housing electronic components. Features a snap-fit modular design that allows for quick horizontal or vertical PCB mounting. The base is compatible with 35mm DIN rail or can be mounted directly to flat surfaces. Manufactured from flame retardant polycarbonate with a polished finish for ease of cleaning.
Camdenboss CBNODE-04-GY technical specifications.
| External Length | 150mm |
| External Width | 90mm |
| External Height | 50mm |
| Material | Polycarbonate (PC) |
| Flammability Rating | UL94-V0 |
| Colour | Grey |
| Mounting | DIN Rail / Wall Mount |
| RoHS | Compliant |
| Ul Rating | UL94-V0 |
Download the complete datasheet for Camdenboss CBNODE-04-GY to view detailed technical specifications.
No datasheet is available for this part.