Conn D-Subminiature/Terminal Block 9/16 POS
Checking distributor stock and pricing after the page loads.
| Type | D-Subminiature/Terminal Block |
| Number of Contacts | 9/16 |
| Max Current Rating | 1A |
| Max Voltage Rating | 50VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |