The CTBP92HE/3 is a 3-pin terminal block with a right angle body orientation and a terminal pitch of 3.81mm. It features screw termination and is designed for cable mount applications. The terminal block operates over a temperature range of -40 to 105°C and has a maximum current rating of 8A. It is rated for a maximum voltage of 300V.
Camdenboss CTBP92HE/3 technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 3 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 8A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.