The CTBP93VE/3 is a 3-pin shrouded header with a 3.81mm pitch, designed for through-hole mounting. It features a maximum current rating of 8A and a maximum voltage rating of 300V. The header has a straight body orientation and a height of 9.2mm. It is suitable for use in applications with operating temperatures ranging from -40°C to 105°C.
Camdenboss CTBP93VE/3 technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | M |
| Number of Contacts | 3 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 8A |
| Max Voltage Rating | 300V |
| Height | 9.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.