Connector, Service Kit, Number Of Pairs 4 ; RoHS Compliant: Yes
Cannon 030-7380-004 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 60A |
| Gender | Male |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.