Circular Connector Clamp, Straight, Unsealed, Trident Ringlock Series, 24, Nylon (Polyamide), 27 Mm
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 65mm |
| Material | Nylon |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |