Conn Circular SKT 3 POS Crimp ST Cable Mount 3Terminal 1Port
Cannon KPSE06U12-3S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 3 |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.