A bimetallic thermal protector from the B12 series featuring a normally closed (SPST-NC) circuit. It is designed to trip at a switching temperature of 150°C and reset at 120°C. The device is housed in a sensor package with 4-inch (101.6mm) wire leads and is rated for 6A at 250V AC.
Cantherm B12A15005DEDB0GE technical specifications.
| Switching Temperature | 150°C |
| Reset Temperature | 120°C |
| Current Rating - AC | 6A |
| Voltage Rating - AC | 250V |
| Circuit | SPST-NC |
| Tolerance | ±5°C |
| Switching Cycles | 1000cycles |
| Termination Style | Wire Leads - 4" (101.6mm) |
| RoHS | Compliant (ROHS3) |
| REACH | Unaffected |
No datasheet is available for this part.