The F20A090053600060 is a bimetal electronic thermostat featuring a normally closed (NC) contact configuration. It is housed in a TO-220 style 2SIP package designed for through-hole mounting. The device operates by opening the circuit when the temperature reaches 90°C and resets once the temperature drops below its specific reset threshold.
Cantherm F20A090053600060 technical specifications.
| Switching Temperature | 90°C |
| Circuit | SPST-NC |
| Contact Rating (AC) | 3A @ 120VAC / 1.6A @ 250VACA |
| Reset Temperature | 60°C |
| Tolerance | ±5°C |
| Mounting Type | Through Hole |
| Termination | PC Pins |
| RoHS | Compliant |
No datasheet is available for this part.