The SDF DF100S is a thermal cut-off (TCO) designed to provide protection against overheating in electrical products. It operates by opening an electrical circuit when the surrounding temperature rises to a specific functioning temperature. It features an axial leaded package and is rated for 250VAC at 10A current.
Checking distributor stock and pricing after the page loads.
Cantherm SDF DF100S technical specifications.
| Rated Functioning Temperature | 100°C |
| Voltage - Rated AC | 250V |
| Current Rating | 10A |
| Holding Temperature (Th) | 75°C |
| Maximum Temperature Limit (Tm) | 200°C |
| RoHS | Lead free / RoHS Compliant |