The SDF DF119S is a non-resettable thermal cutoff device designed to provide protection against overheating in electrical products. When the ambient temperature rises to a functioning level, the thermal element melts and interrupts the circuit. It features an axial leaded design and is rated for 250VAC at 10 Amps.
Checking distributor stock and pricing after the page loads.
| Rated Functioning Temperature | 119°C |
| Voltage Rating | 250VAC |
| Current Rating | 10A |
| Holding Temperature | 95°C |
| Rated Functioning Temperature (F) | 246°F |
| Approvals | CCC, cUL, PSE, UL, VDE |
| RoHS | Compliant |