LED Uni-Color Green 105lm Light Strip 4-Pin
CAO Group 770-G0023 technical specifications.
| Color | Green |
| Lens Style | Circular |
| Luminous Flux | 105lm |
| Number of LEDs | 9 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Viewing Angle | 120° |
| RoHS | Compliant |
No datasheet is available for this part.