LED Uni-Color White 150lm 3000K Light Strip 4-Pin
CAO Group 770-W0024 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 3000 K |
| Lens Style | Circular |
| Luminous Flux | 150lm |
| Number of LEDs | 9 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Viewing Angle | 120° |
| RoHS | Compliant |
No datasheet is available for this part.