The LuxemBright Flare LED system is a low voltage, highly efficient alternative to traditional neon and fluorescent lighting. It offers easy installation, durability, and a long life span for all of your channel letter illumination needs. The 3 LED per module cluster design allows for extremely bright and homogenous lighting. Designed for signage applications with returns 3.0 or greater.
Sign in to ask questions about the CAO Group 774-W0024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CAO Group 774-W0024 technical specifications.
| Package/Case | Module |
| Correlated Color Temperature (CCT) | 3000 K |
| Lens Style | Circular |
| Mount | Desktop |
| Number of LEDs | 3 |
| RoHS | Compliant |
Download the complete datasheet for CAO Group 774-W0024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.