The LuxemBright Blaze LED channel letter illumination system is a low voltage, highly efficient alternative to traditional neon and fluorescent lighting. It offers easy installation, durability, and a long life span for all of your channel letter illumination needs. The 6 LED per module cluster design allows for extremely bright and homogenous lighting.* Designed for signage applications with returns 3.5 or greater. By using LuxemBright, you know your sign will keep glowing!.
CAO Group 776-B0023 technical specifications.
| Package/Case | Module |
| Lens Style | Circular |
| Luminous Flux | 12lm |
| Mount | Desktop |
| Number of LEDs | 6 |
| RoHS | Compliant |
No datasheet is available for this part.