
The 33105 connector features a SOT-553 package with 5 copper contacts, measuring 10.2mm in height and 787um in thickness. It is constructed from glass and epoxy materials. Note that this connector contains lead, making it non-lead-free.
Capital Advanced Technologies 33105 technical specifications.
| Package/Case | SOT-553 |
| Contact Material | Copper |
| Height | 10.2mm |
| Lead Free | Contains Lead |
| Material | Glass, Epoxy |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Series | 33000, Surfboards® |
| Thickness | 787um |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Capital Advanced Technologies 33105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.