
CAPITAL ADVANCED 6103 PCB w/ Connector, Series 6100 circuit pattern
Sign in to ask questions about the Capital Advanced Technologies 6103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Capital Advanced Technologies 6103 technical specifications.
| Board Thickness | 0.79mm |
| Package/Case | SIP |
| Height | 12.7mm |
| Lead Free | Lead Free |
| Material | Glass, Epoxy |
| Number of Positions | 3 |
| Reach SVHC Compliant | No |
| Series | 6000, Surfboards® |
| Thickness | 787um |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Capital Advanced Technologies 6103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
