
The 9210 from Capital Advanced Technologies is a 20-position SOIC package with a thickness of 0.787mm and a height of 23.495mm. It is constructed from glass and epoxy materials and is compliant with lead-free standards. The surfboard has a length of 50.8mm and a width of 50.8mm. It is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Capital Advanced Technologies 9210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Capital Advanced Technologies 9210 technical specifications.
| Board Thickness | 0.79mm |
| Package/Case | SOIC |
| Height | 23.495mm |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Material | Glass, Epoxy |
| Number of Positions | 20 |
| Reach SVHC Compliant | No |
| Series | 9000, Surfboards® |
| Thickness | 787um |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Capital Advanced Technologies 9210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.