Proto Board 8PIN Thru-hole Sip
Capital Advanced Technologies US-1008 technical specifications.
| Package/Case | SIP |
| Length | 12.7mm |
| Material | Glass, Epoxy |
| Mount | Through Hole |
| Number of Positions | 8 |
| Series | 1000, UNI-SIP™ |
| Thickness | 787um |
| Width | 20.3mm |
| RoHS | Compliant |
No datasheet is available for this part.