Sign in to ask questions about the Carclo 10140 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carclo 10140 technical specifications.
| Color | Clear |
| Diameter | 20mm |
| Height | 9.9mm |
| Lead Free | Lead Free |
| Lens Size | 20mm |
| Lens Style | Round, Flat, Frosted |
| Lens Transparency | Diffused |
| Material | Polycarbonate |
| Mount | Snap in |
| Number of LEDs | 1 |
| Package Quantity | 48 |
| Packaging | Tray |
| Radiation Hardening | No |
| Shape | Round |
| Termination | Press-Fit |
| Viewing Angle | 49° |
| RoHS | Compliant |
Download the complete datasheet for Carclo 10140 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
