Carclo 10197 technical specifications.
| Color | Clear |
| Diameter | 20mm |
| Height | 10mm |
| Lead Free | Lead Free |
| Lens Style | Round, Elliptical |
| Reach SVHC Compliant | No |
| Viewing Angle | 10° |
| RoHS | Compliant |
Download the complete datasheet for Carclo 10197 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.