Sign in to ask questions about the Carclo 10208 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carclo 10208 technical specifications.
| Color | Clear |
| Diameter | 20mm |
| Height | 10mm |
| Lead Free | Lead Free |
| Lens Style | Round |
| Mount | Holder |
| Reach SVHC Compliant | No |
| Viewing Angle | 19° |
| RoHS | Compliant |
Download the complete datasheet for Carclo 10208 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.