LED Lighting Reflectors Optic 20mm
Carclo 10374 technical specifications.
| Diameter | 20mm |
| Height | 11.8mm |
| Package Quantity | 48 |
| Packaging | Bulk |
| Shape | Round |
| Termination | Press-Fit |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Carclo 10374 to view detailed technical specifications.
No datasheet is available for this part.