Sign in to ask questions about the Carclo 10403 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carclo 10403 technical specifications.
| Package/Case | 120 |
| Color | Clear |
| Diameter | 1.5mm |
| Height | 10mm |
| Lead Free | Lead Free |
| Lens Style | Circular |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Carclo 10403 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
